


H3BBG-10106-A8 | |
|---|---|
DigiKey Part Number | H3BBG-10106-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-A8 |
Description | JUMPER-H1505TR/A3048A/H1505TR 6" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57700 € | 5,77 € |
| 30 | 0,52300 € | 15,69 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,47010 € | 47,01 € |
| 250 | 0,43336 € | 108,34 € |
| 500 | 0,40752 € | 203,76 € |
| 1.000 | 0,38322 € | 383,22 € |
| 2.500 | 0,35333 € | 883,32 € |
| 5.000 | 0,33229 € | 1.661,45 € |
| Unit Price without VAT: | 0,57700 € |
|---|---|
| Unit Price with VAT: | 0,68663 € |











