


H3BBG-10105-Y4 | |
|---|---|
DigiKey Part Number | H3BBG-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-Y4 |
Description | JUMPER-H1505TR/A2015Y/H1505TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56300 € | 5,63 € |
| 30 | 0,51067 € | 15,32 € |
| 50 | 0,48820 € | 24,41 € |
| 100 | 0,45900 € | 45,90 € |
| 250 | 0,42316 € | 105,79 € |
| 500 | 0,39790 € | 198,95 € |
| 1.000 | 0,37418 € | 374,18 € |
| 2.500 | 0,34500 € | 862,50 € |
| 5.000 | 0,32445 € | 1.622,25 € |
| Unit Price without VAT: | 0,56300 € |
|---|---|
| Unit Price with VAT: | 0,66997 € |











