
H3BBG-10105-R2 | |
|---|---|
DigiKey Part Number | H3BBG-10105-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-R2 |
Description | DUAL END JUMPER 5" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57200 € | 5,72 € |
| 30 | 0,52933 € | 15,88 € |
| 50 | 0,51040 € | 25,52 € |
| 100 | 0,48610 € | 48,61 € |
| 250 | 0,45560 € | 113,90 € |
| 500 | 0,43382 € | 216,91 € |
| 1.000 | 0,41311 € | 413,11 € |
| 2.500 | 0,38724 € | 968,10 € |
| 5.000 | 0,36876 € | 1.843,80 € |
| Unit Price without VAT: | 0,57200 € |
|---|---|
| Unit Price with VAT: | 0,68068 € |

