
H3BBG-10105-N2 | |
|---|---|
DigiKey Part Number | H3BBG-10105-N2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-N2 |
Description | DUAL END JUMPER 5" 22AWG BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58100 € | 5,81 € |
| 30 | 0,53767 € | 16,13 € |
| 50 | 0,51880 € | 25,94 € |
| 100 | 0,49400 € | 49,40 € |
| 250 | 0,46296 € | 115,74 € |
| 500 | 0,44086 € | 220,43 € |
| 1.000 | 0,41982 € | 419,82 € |
| 2.500 | 0,39353 € | 983,82 € |
| 5.000 | 0,37475 € | 1.873,75 € |
| Unit Price without VAT: | 0,58100 € |
|---|---|
| Unit Price with VAT: | 0,69139 € |

