


H3BBG-10104-W4 | |
|---|---|
DigiKey Part Number | H3BBG-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-W4 |
Description | JUMPER-H1505TR/A2015W/H1505TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55500 € | 5,55 € |
| 30 | 0,50367 € | 15,11 € |
| 50 | 0,48140 € | 24,07 € |
| 100 | 0,45280 € | 45,28 € |
| 250 | 0,41732 € | 104,33 € |
| 500 | 0,39244 € | 196,22 € |
| 1.000 | 0,36906 € | 369,06 € |
| 2.500 | 0,34027 € | 850,68 € |
| 5.000 | 0,32001 € | 1.600,05 € |
| Unit Price without VAT: | 0,55500 € |
|---|---|
| Unit Price with VAT: | 0,66045 € |











