

H3BBG-10103-S4 | |
---|---|
DigiKey Part Number | H3BBG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-S4 |
Description | JUMPER-H1505TR/A2015S/H1505TR 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,56700 € | 5,67 € |
30 | 0,52500 € | 15,75 € |
50 | 0,50620 € | 25,31 € |
100 | 0,48210 € | 48,21 € |
250 | 0,45184 € | 112,96 € |
500 | 0,43026 € | 215,13 € |
1.000 | 0,40970 € | 409,70 € |
2.500 | 0,38405 € | 960,12 € |
5.000 | 0,36572 € | 1.828,60 € |
Unit Price without VAT: | 0,56700 € |
---|---|
Unit Price with VAT: | 0,67473 € |









