


H3BBG-10103-G6 | |
|---|---|
DigiKey Part Number | H3BBG-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-G6 |
Description | JUMPER-H1505TR/A3049G/H1505TR 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55000 € | 5,50 € |
| 30 | 0,49867 € | 14,96 € |
| 50 | 0,47660 € | 23,83 € |
| 100 | 0,44820 € | 44,82 € |
| 250 | 0,41312 € | 103,28 € |
| 500 | 0,38850 € | 194,25 € |
| 1.000 | 0,36534 € | 365,34 € |
| 2.500 | 0,33684 € | 842,10 € |
| 5.000 | 0,31678 € | 1.583,90 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |











