


H3BBG-10102-L8 | |
|---|---|
DigiKey Part Number | H3BBG-10102-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-L8 |
Description | JUMPER-H1505TR/A3048L/H1505TR 2" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54200 € | 5,42 € |
| 30 | 0,49167 € | 14,75 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,44170 € | 44,17 € |
| 250 | 0,40720 € | 101,80 € |
| 500 | 0,38294 € | 191,47 € |
| 1.000 | 0,36011 € | 360,11 € |
| 2.500 | 0,33202 € | 830,05 € |
| 5.000 | 0,31225 € | 1.561,25 € |
| Unit Price without VAT: | 0,54200 € |
|---|---|
| Unit Price with VAT: | 0,64498 € |











