


H3BBG-10102-L6 | |
|---|---|
DigiKey Part Number | H3BBG-10102-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-L6 |
Description | JUMPER-H1505TR/A3049L/H1505TR 2" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54200 € | 5,42 € |
| 30 | 0,49100 € | 14,73 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,44130 € | 44,13 € |
| 250 | 0,40680 € | 101,70 € |
| 500 | 0,38254 € | 191,27 € |
| 1.000 | 0,35973 € | 359,73 € |
| 2.500 | 0,33167 € | 829,18 € |
| 5.000 | 0,31191 € | 1.559,55 € |
| Unit Price without VAT: | 0,54200 € |
|---|---|
| Unit Price with VAT: | 0,64498 € |











