


H3AXT-10104-R8 | |
|---|---|
DigiKey Part Number | H3AXT-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10104-R8 |
Description | JUMPER-H1506TR/A3048R/X 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43300 € | 4,33 € |
| 30 | 0,39267 € | 11,78 € |
| 50 | 0,37520 € | 18,76 € |
| 100 | 0,35270 € | 35,27 € |
| 250 | 0,32516 € | 81,29 € |
| 500 | 0,30580 € | 152,90 € |
| 1.000 | 0,28756 € | 287,56 € |
| 2.500 | 0,26512 € | 662,80 € |
| 5.000 | 0,24933 € | 1.246,65 € |
| Unit Price without VAT: | 0,43300 € |
|---|---|
| Unit Price with VAT: | 0,51527 € |











