


H3AXT-10103-B4 | |
|---|---|
DigiKey Part Number | H3AXT-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-B4 |
Description | JUMPER-H1506TR/A2015B/X 3" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42800 € | 4,28 € |
| 30 | 0,38800 € | 11,64 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,34880 € | 34,88 € |
| 250 | 0,32152 € | 80,38 € |
| 500 | 0,30232 € | 151,16 € |
| 1.000 | 0,28430 € | 284,30 € |
| 2.500 | 0,26212 € | 655,30 € |
| 5.000 | 0,24650 € | 1.232,50 € |
| Unit Price without VAT: | 0,42800 € |
|---|---|
| Unit Price with VAT: | 0,50932 € |











