


H3AXG-10105-B4 | |
|---|---|
DigiKey Part Number | H3AXG-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-B4 |
Description | JUMPER-H1507TR/A2015B/X 5" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47800 € | 4,78 € |
| 30 | 0,43300 € | 12,99 € |
| 50 | 0,41380 € | 20,69 € |
| 100 | 0,38900 € | 38,90 € |
| 250 | 0,35864 € | 89,66 € |
| 500 | 0,33726 € | 168,63 € |
| 1.000 | 0,31715 € | 317,15 € |
| 2.500 | 0,29241 € | 731,02 € |
| 5.000 | 0,27499 € | 1.374,95 € |
| Unit Price without VAT: | 0,47800 € |
|---|---|
| Unit Price with VAT: | 0,56882 € |











