


H3AXG-10103-R4 | |
|---|---|
DigiKey Part Number | H3AXG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10103-R4 |
Description | JUMPER-H1507TR/A2015R/X 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45800 € | 4,58 € |
| 30 | 0,41533 € | 12,46 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,37320 € | 37,32 € |
| 250 | 0,34404 € | 86,01 € |
| 500 | 0,32354 € | 161,77 € |
| 1.000 | 0,30425 € | 304,25 € |
| 2.500 | 0,28052 € | 701,30 € |
| 5.000 | 0,26381 € | 1.319,05 € |
| Unit Price without VAT: | 0,45800 € |
|---|---|
| Unit Price with VAT: | 0,54502 € |











