


H3ABT-10112-R6 | |
|---|---|
DigiKey Part Number | H3ABT-10112-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-R6 |
Description | JUMPER-H1506TR/A3049R/H1504TR12" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54800 € | 5,48 € |
| 30 | 0,49700 € | 14,91 € |
| 50 | 0,47500 € | 23,75 € |
| 100 | 0,44660 € | 44,66 € |
| 250 | 0,41168 € | 102,92 € |
| 500 | 0,38716 € | 193,58 € |
| 1.000 | 0,36407 € | 364,07 € |
| 2.500 | 0,33568 € | 839,20 € |
| 5.000 | 0,31569 € | 1.578,45 € |
| Unit Price without VAT: | 0,54800 € |
|---|---|
| Unit Price with VAT: | 0,65212 € |











