


H3ABT-10110-R8 | |
|---|---|
DigiKey Part Number | H3ABT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-R8 |
Description | JUMPER-H1506TR/A3048R/H1504TR10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53500 € | 5,35 € |
| 30 | 0,48433 € | 14,53 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,43530 € | 43,53 € |
| 250 | 0,40128 € | 100,32 € |
| 500 | 0,37736 € | 188,68 € |
| 1.000 | 0,35487 € | 354,87 € |
| 2.500 | 0,32719 € | 817,97 € |
| 5.000 | 0,30770 € | 1.538,50 € |
| Unit Price without VAT: | 0,53500 € |
|---|---|
| Unit Price with VAT: | 0,63665 € |











