


H3ABT-10105-G8 | |
|---|---|
DigiKey Part Number | H3ABT-10105-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-G8 |
Description | JUMPER-H1506TR/A3048G/H1504TR 5" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49500 € | 4,95 € |
| 30 | 0,44867 € | 13,46 € |
| 50 | 0,42880 € | 21,44 € |
| 100 | 0,40320 € | 40,32 € |
| 250 | 0,37168 € | 92,92 € |
| 500 | 0,34948 € | 174,74 € |
| 1.000 | 0,32866 € | 328,66 € |
| 2.500 | 0,30302 € | 757,55 € |
| 5.000 | 0,28497 € | 1.424,85 € |
| Unit Price without VAT: | 0,49500 € |
|---|---|
| Unit Price with VAT: | 0,58905 € |











