


H3ABG-10112-L4 | |
|---|---|
DigiKey Part Number | H3ABG-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-L4 |
Description | JUMPER-H1507TR/A2015L/H1505TR12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62200 € | 6,22 € |
| 30 | 0,56433 € | 16,93 € |
| 50 | 0,53920 € | 26,96 € |
| 100 | 0,50690 € | 50,69 € |
| 250 | 0,46732 € | 116,83 € |
| 500 | 0,43946 € | 219,73 € |
| 1.000 | 0,41328 € | 413,28 € |
| 2.500 | 0,38104 € | 952,60 € |
| 5.000 | 0,35835 € | 1.791,75 € |
| Unit Price without VAT: | 0,62200 € |
|---|---|
| Unit Price with VAT: | 0,74018 € |











