


H3ABG-10110-R4 | |
|---|---|
DigiKey Part Number | H3ABG-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-R4 |
Description | JUMPER-H1507TR/A2015R/H1505TR10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59700 € | 5,97 € |
| 30 | 0,54133 € | 16,24 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,48660 € | 48,66 € |
| 250 | 0,44856 € | 112,14 € |
| 500 | 0,42182 € | 210,91 € |
| 1.000 | 0,39668 € | 396,68 € |
| 2.500 | 0,36574 € | 914,35 € |
| 5.000 | 0,34396 € | 1.719,80 € |
| Unit Price without VAT: | 0,59700 € |
|---|---|
| Unit Price with VAT: | 0,71043 € |











