


H3ABG-10108-B4 | |
|---|---|
DigiKey Part Number | H3ABG-10108-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-B4 |
Description | JUMPER-H1507TR/A2015B/H1505TR 8" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,53633 € | 16,09 € |
| 50 | 0,51260 € | 25,63 € |
| 100 | 0,48200 € | 48,20 € |
| 250 | 0,44436 € | 111,09 € |
| 500 | 0,41786 € | 208,93 € |
| 1.000 | 0,39295 € | 392,95 € |
| 2.500 | 0,36230 € | 905,75 € |
| 5.000 | 0,34072 € | 1.703,60 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |











