


H3ABG-10106-R6 | |
|---|---|
DigiKey Part Number | H3ABG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-R6 |
Description | JUMPER-H1507TR/A3049R/H1505TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57100 € | 5,71 € |
| 30 | 0,51800 € | 15,54 € |
| 50 | 0,49500 € | 24,75 € |
| 100 | 0,46530 € | 46,53 € |
| 250 | 0,42900 € | 107,25 € |
| 500 | 0,40344 € | 201,72 € |
| 1.000 | 0,37938 € | 379,38 € |
| 2.500 | 0,34978 € | 874,45 € |
| 5.000 | 0,32896 € | 1.644,80 € |
| Unit Price without VAT: | 0,57100 € |
|---|---|
| Unit Price with VAT: | 0,67949 € |











