


H3ABG-10103-S4 | |
|---|---|
DigiKey Part Number | H3ABG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-S4 |
Description | JUMPER-H1507TR/A2015S/H1505TR 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55300 € | 5,53 € |
| 30 | 0,50167 € | 15,05 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,45070 € | 45,07 € |
| 250 | 0,41548 € | 103,87 € |
| 500 | 0,39070 € | 195,35 € |
| 1.000 | 0,36741 € | 367,41 € |
| 2.500 | 0,33875 € | 846,88 € |
| 5.000 | 0,31858 € | 1.592,90 € |
| Unit Price without VAT: | 0,55300 € |
|---|---|
| Unit Price with VAT: | 0,65807 € |











