


H3AAT-10108-R8 | |
|---|---|
DigiKey Part Number | H3AAT-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-R8 |
Description | JUMPER-H1506TR/A3048R/H1506TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53700 € | 5,37 € |
| 30 | 0,48667 € | 14,60 € |
| 50 | 0,46500 € | 23,25 € |
| 100 | 0,43730 € | 43,73 € |
| 250 | 0,40312 € | 100,78 € |
| 500 | 0,37908 € | 189,54 € |
| 1.000 | 0,35649 € | 356,49 € |
| 2.500 | 0,32868 € | 821,70 € |
| 5.000 | 0,30910 € | 1.545,50 € |
| Unit Price without VAT: | 0,53700 € |
|---|---|
| Unit Price with VAT: | 0,63903 € |











