


H3AAT-10105-B4 | |
|---|---|
DigiKey Part Number | H3AAT-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-B4 |
Description | JUMPER-H1506TR/A2015B/H1506TR 5" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50700 € | 5,07 € |
| 30 | 0,46000 € | 13,80 € |
| 50 | 0,43960 € | 21,98 € |
| 100 | 0,41350 € | 41,35 € |
| 250 | 0,38112 € | 95,28 € |
| 500 | 0,35840 € | 179,20 € |
| 1.000 | 0,33703 € | 337,03 € |
| 2.500 | 0,31074 € | 776,85 € |
| 5.000 | 0,29224 € | 1.461,20 € |
| Unit Price without VAT: | 0,50700 € |
|---|---|
| Unit Price with VAT: | 0,60333 € |











