


H3AAG-10106-R6 | |
|---|---|
DigiKey Part Number | H3AAG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-R6 |
Description | JUMPER-H1507TR/A3049R/H1507TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57600 € | 5,76 € |
| 30 | 0,52233 € | 15,67 € |
| 50 | 0,49940 € | 24,97 € |
| 100 | 0,46950 € | 46,95 € |
| 250 | 0,43284 € | 108,21 € |
| 500 | 0,40704 € | 203,52 € |
| 1.000 | 0,38277 € | 382,77 € |
| 2.500 | 0,35292 € | 882,30 € |
| 5.000 | 0,33190 € | 1.659,50 € |
| Unit Price without VAT: | 0,57600 € |
|---|---|
| Unit Price with VAT: | 0,68544 € |











