
H2BXT-10108-W4 | |
|---|---|
DigiKey Part Number | H2BXT-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-W4 |
Description | JUMPER-H1500TR/A2015W/X 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44700 € | 4,47 € |
| 30 | 0,40633 € | 12,19 € |
| 50 | 0,38820 € | 19,41 € |
| 100 | 0,36490 € | 36,49 € |
| 250 | 0,33640 € | 84,10 € |
| 500 | 0,31632 € | 158,16 € |
| 1.000 | 0,29747 € | 297,47 € |
| 2.500 | 0,27427 € | 685,68 € |
| 5.000 | 0,25793 € | 1.289,65 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53193 € |











