
H2BXT-10106-V4 | |
|---|---|
DigiKey Part Number | H2BXT-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-V4 |
Description | JUMPER-H1500TR/A2015V/X 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43200 € | 4,32 € |
| 30 | 0,39167 € | 11,75 € |
| 50 | 0,37460 € | 18,73 € |
| 100 | 0,35200 € | 35,20 € |
| 250 | 0,32456 € | 81,14 € |
| 500 | 0,30520 € | 152,60 € |
| 1.000 | 0,28701 € | 287,01 € |
| 2.500 | 0,26462 € | 661,55 € |
| 5.000 | 0,24886 € | 1.244,30 € |
| Unit Price without VAT: | 0,43200 € |
|---|---|
| Unit Price with VAT: | 0,51408 € |











