
H2BXT-10105-V8 | |
|---|---|
DigiKey Part Number | H2BXT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-V8 |
Description | JUMPER-H1500TR/A3048V/X 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42900 € | 4,29 € |
| 30 | 0,38933 € | 11,68 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,34970 € | 34,97 € |
| 250 | 0,32240 € | 80,60 € |
| 500 | 0,30320 € | 151,60 € |
| 1.000 | 0,28511 € | 285,11 € |
| 2.500 | 0,26287 € | 657,17 € |
| 5.000 | 0,24721 € | 1.236,05 € |
| Unit Price without VAT: | 0,42900 € |
|---|---|
| Unit Price with VAT: | 0,51051 € |











