
H2BXT-10104-G6 | |
---|---|
DigiKey Part Number | H2BXT-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-G6 |
Description | JUMPER-H1500TR/A3049G/X 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,41600 € | 4,16 € |
30 | 0,37733 € | 11,32 € |
50 | 0,36080 € | 18,04 € |
100 | 0,33920 € | 33,92 € |
250 | 0,31268 € | 78,17 € |
500 | 0,29404 € | 147,02 € |
1.000 | 0,27650 € | 276,50 € |
2.500 | 0,25494 € | 637,35 € |
5.000 | 0,23975 € | 1.198,75 € |
Unit Price without VAT: | 0,41600 € |
---|---|
Unit Price with VAT: | 0,49504 € |









