
H2BXT-10103-N4 | |
|---|---|
DigiKey Part Number | H2BXT-10103-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10103-N4 |
Description | JUMPER-H1500TR/A2015N/X 3" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40900 € | 4,09 € |
| 30 | 0,37033 € | 11,11 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,33270 € | 33,27 € |
| 250 | 0,30672 € | 76,68 € |
| 500 | 0,28842 € | 144,21 € |
| 1.000 | 0,27123 € | 271,23 € |
| 2.500 | 0,25006 € | 625,15 € |
| 5.000 | 0,23517 € | 1.175,85 € |
| Unit Price without VAT: | 0,40900 € |
|---|---|
| Unit Price with VAT: | 0,48671 € |











