
H2BXG-10112-W4 | |
|---|---|
DigiKey Part Number | H2BXG-10112-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-W4 |
Description | JUMPER-H1501TR/A2015W/X 12" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51500 € | 5,15 € |
| 30 | 0,46633 € | 13,99 € |
| 50 | 0,44580 € | 22,29 € |
| 100 | 0,41920 € | 41,92 € |
| 250 | 0,38640 € | 96,60 € |
| 500 | 0,36336 € | 181,68 € |
| 1.000 | 0,34170 € | 341,70 € |
| 2.500 | 0,31504 € | 787,60 € |
| 5.000 | 0,29628 € | 1.481,40 € |
| Unit Price without VAT: | 0,51500 € |
|---|---|
| Unit Price with VAT: | 0,61285 € |












