
H2BXG-10105-N4 | |
|---|---|
DigiKey Part Number | H2BXG-10105-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-N4 |
Description | JUMPER-H1501TR/A2015N/X 5" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45900 € | 4,59 € |
| 30 | 0,41700 € | 12,51 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,37460 € | 37,46 € |
| 250 | 0,34536 € | 86,34 € |
| 500 | 0,32476 € | 162,38 € |
| 1.000 | 0,30540 € | 305,40 € |
| 2.500 | 0,28157 € | 703,92 € |
| 5.000 | 0,26480 € | 1.324,00 € |
| Unit Price without VAT: | 0,45900 € |
|---|---|
| Unit Price with VAT: | 0,54621 € |











