
H2BBG-10112-G4 | |
|---|---|
DigiKey Part Number | H2BBG-10112-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-G4 |
Description | JUMPER-H1501TR/A2015G/H1501TR 12 |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59200 € | 5,92 € |
| 30 | 0,53767 € | 16,13 € |
| 50 | 0,51380 € | 25,69 € |
| 100 | 0,48300 € | 48,30 € |
| 250 | 0,44528 € | 111,32 € |
| 500 | 0,41874 € | 209,37 € |
| 1.000 | 0,39378 € | 393,78 € |
| 2.500 | 0,36306 € | 907,65 € |
| 5.000 | 0,34144 € | 1.707,20 € |
| Unit Price without VAT: | 0,59200 € |
|---|---|
| Unit Price with VAT: | 0,70448 € |











