
H2BBG-10110-A4 | |
|---|---|
DigiKey Part Number | H2BBG-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-A4 |
Description | JUMPER-H1501TR/A2015A/H1501TR 10 |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57700 € | 5,77 € |
| 30 | 0,52367 € | 15,71 € |
| 50 | 0,50040 € | 25,02 € |
| 100 | 0,47050 € | 47,05 € |
| 250 | 0,43376 € | 108,44 € |
| 500 | 0,40790 € | 203,95 € |
| 1.000 | 0,38358 € | 383,58 € |
| 2.500 | 0,35366 € | 884,15 € |
| 5.000 | 0,33260 € | 1.663,00 € |
| Unit Price without VAT: | 0,57700 € |
|---|---|
| Unit Price with VAT: | 0,68663 € |











