
H2BBG-10108-W4 | |
|---|---|
DigiKey Part Number | H2BBG-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-W4 |
Description | JUMPER-H1501TR/A2015W/H1501TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56200 € | 5,62 € |
| 30 | 0,50967 € | 15,29 € |
| 50 | 0,48720 € | 24,36 € |
| 100 | 0,45790 € | 45,79 € |
| 250 | 0,42220 € | 105,55 € |
| 500 | 0,39700 € | 198,50 € |
| 1.000 | 0,37335 € | 373,35 € |
| 2.500 | 0,34423 € | 860,57 € |
| 5.000 | 0,32373 € | 1.618,65 € |
| Unit Price without VAT: | 0,56200 € |
|---|---|
| Unit Price with VAT: | 0,66878 € |











