
H2BBG-10108-B8 | |
|---|---|
DigiKey Part Number | H2BBG-10108-B8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-B8 |
Description | JUMPER-H1501TR/A3048B/H1501TR 8" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57000 € | 5,70 € |
| 30 | 0,51667 € | 15,50 € |
| 50 | 0,49380 € | 24,69 € |
| 100 | 0,46440 € | 46,44 € |
| 250 | 0,42812 € | 107,03 € |
| 500 | 0,40258 € | 201,29 € |
| 1.000 | 0,37859 € | 378,59 € |
| 2.500 | 0,34906 € | 872,65 € |
| 5.000 | 0,32828 € | 1.641,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











