
H2BBG-10106-N4 | |
|---|---|
DigiKey Part Number | H2BBG-10106-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-N4 |
Description | JUMPER-H1501TR/A2015N/H1501TR 6" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54700 € | 5,47 € |
| 30 | 0,49567 € | 14,87 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,44540 € | 44,54 € |
| 250 | 0,41060 € | 102,65 € |
| 500 | 0,38612 € | 193,06 € |
| 1.000 | 0,36311 € | 363,11 € |
| 2.500 | 0,33479 € | 836,97 € |
| 5.000 | 0,31485 € | 1.574,25 € |
| Unit Price without VAT: | 0,54700 € |
|---|---|
| Unit Price with VAT: | 0,65093 € |











