
H2BBG-10105-N6 | |
|---|---|
DigiKey Part Number | H2BBG-10105-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-N6 |
Description | JUMPER-H1501TR/A3049N/H1501TR 5" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54200 € | 5,42 € |
| 30 | 0,49167 € | 14,75 € |
| 50 | 0,47000 € | 23,50 € |
| 100 | 0,44200 € | 44,20 € |
| 250 | 0,40744 € | 101,86 € |
| 500 | 0,38316 € | 191,58 € |
| 1.000 | 0,36031 € | 360,31 € |
| 2.500 | 0,33220 € | 830,50 € |
| 5.000 | 0,31242 € | 1.562,10 € |
| Unit Price without VAT: | 0,54200 € |
|---|---|
| Unit Price with VAT: | 0,64498 € |











