
H2BBG-10105-L4 | |
|---|---|
DigiKey Part Number | H2BBG-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10105-L4 |
Description | JUMPER-H1501TR/A2015L/H1501TR 5" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53900 € | 5,39 € |
| 30 | 0,48867 € | 14,66 € |
| 50 | 0,46700 € | 23,35 € |
| 100 | 0,43910 € | 43,91 € |
| 250 | 0,40480 € | 101,20 € |
| 500 | 0,38066 € | 190,33 € |
| 1.000 | 0,35798 € | 357,98 € |
| 2.500 | 0,33006 € | 825,15 € |
| 5.000 | 0,31040 € | 1.552,00 € |
| Unit Price without VAT: | 0,53900 € |
|---|---|
| Unit Price with VAT: | 0,64141 € |











