
H2BBG-10102-V4 | |
|---|---|
DigiKey Part Number | H2BBG-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-V4 |
Description | JUMPER-H1501TR/A2015V/H1501TR 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51600 € | 5,16 € |
| 30 | 0,46767 € | 14,03 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,42020 € | 42,02 € |
| 250 | 0,38736 € | 96,84 € |
| 500 | 0,36424 € | 182,12 € |
| 1.000 | 0,34253 € | 342,53 € |
| 2.500 | 0,31581 € | 789,52 € |
| 5.000 | 0,29700 € | 1.485,00 € |
| Unit Price without VAT: | 0,51600 € |
|---|---|
| Unit Price with VAT: | 0,61404 € |











