
H2AXT-10106-B4 | |
|---|---|
DigiKey Part Number | H2AXT-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-B4 |
Description | JUMPER-H1502TR/A2015B/X 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44700 € | 4,47 € |
| 30 | 0,40467 € | 12,14 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,36370 € | 36,37 € |
| 250 | 0,33524 € | 83,81 € |
| 500 | 0,31526 € | 157,63 € |
| 1.000 | 0,29647 € | 296,47 € |
| 2.500 | 0,27334 € | 683,35 € |
| 5.000 | 0,25706 € | 1.285,30 € |
| Unit Price without VAT: | 0,44700 € |
|---|---|
| Unit Price with VAT: | 0,53193 € |











