
H2AXT-10104-N8 | |
|---|---|
DigiKey Part Number | H2AXT-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-N8 |
Description | JUMPER-H1502TR/A3048N/X 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43400 € | 4,34 € |
| 30 | 0,39400 € | 11,82 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,35410 € | 35,41 € |
| 250 | 0,32644 € | 81,61 € |
| 500 | 0,30698 € | 153,49 € |
| 1.000 | 0,28867 € | 288,67 € |
| 2.500 | 0,26616 € | 665,40 € |
| 5.000 | 0,25030 € | 1.251,50 € |
| Unit Price without VAT: | 0,43400 € |
|---|---|
| Unit Price with VAT: | 0,51646 € |











