
H2AXT-10103-A4 | |
|---|---|
DigiKey Part Number | H2AXT-10103-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-A4 |
Description | JUMPER-H1502TR/A2015A/X 3" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42200 € | 4,22 € |
| 30 | 0,38333 € | 11,50 € |
| 50 | 0,36620 € | 18,31 € |
| 100 | 0,34440 € | 34,44 € |
| 250 | 0,31748 € | 79,37 € |
| 500 | 0,29852 € | 149,26 € |
| 1.000 | 0,28074 € | 280,74 € |
| 2.500 | 0,25883 € | 647,08 € |
| 5.000 | 0,24342 € | 1.217,10 € |
| Unit Price without VAT: | 0,42200 € |
|---|---|
| Unit Price with VAT: | 0,50218 € |











