
H2AXG-10106-B4 | |
|---|---|
DigiKey Part Number | H2AXG-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-B4 |
Description | JUMPER-H1503TR/A2015B/X 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55500 € | 5,55 € |
| 30 | 0,50367 € | 15,11 € |
| 50 | 0,48120 € | 24,06 € |
| 100 | 0,45250 € | 45,25 € |
| 250 | 0,41716 € | 104,29 € |
| 500 | 0,39230 € | 196,15 € |
| 1.000 | 0,36890 € | 368,90 € |
| 2.500 | 0,34013 € | 850,32 € |
| 5.000 | 0,31987 € | 1.599,35 € |
| Unit Price without VAT: | 0,55500 € |
|---|---|
| Unit Price with VAT: | 0,66045 € |











