
H2AXG-10105-W4 | |
|---|---|
DigiKey Part Number | H2AXG-10105-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-W4 |
Description | JUMPER-H1503TR/A2015W/X 5" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54800 € | 5,48 € |
| 30 | 0,49667 € | 14,90 € |
| 50 | 0,47460 € | 23,73 € |
| 100 | 0,44620 € | 44,62 € |
| 250 | 0,41136 € | 102,84 € |
| 500 | 0,38684 € | 193,42 € |
| 1.000 | 0,36377 € | 363,77 € |
| 2.500 | 0,33540 € | 838,50 € |
| 5.000 | 0,31542 € | 1.577,10 € |
| Unit Price without VAT: | 0,54800 € |
|---|---|
| Unit Price with VAT: | 0,65212 € |











