
H2ABT-10108-G4 | |
|---|---|
DigiKey Part Number | H2ABT-10108-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10108-G4 |
Description | JUMPER-H1502TR/A2015G/H1500TR 8" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50600 € | 5,06 € |
| 30 | 0,45900 € | 13,77 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,41240 € | 41,24 € |
| 250 | 0,38016 € | 95,04 € |
| 500 | 0,35750 € | 178,75 € |
| 1.000 | 0,33620 € | 336,20 € |
| 2.500 | 0,30997 € | 774,93 € |
| 5.000 | 0,29151 € | 1.457,55 € |
| Unit Price without VAT: | 0,50600 € |
|---|---|
| Unit Price with VAT: | 0,60214 € |











