
H2ABT-10105-L4 | |
|---|---|
DigiKey Part Number | H2ABT-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-L4 |
Description | JUMPER-H1502TR/A2015L/H1500TR 5" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48300 € | 4,83 € |
| 30 | 0,43800 € | 13,14 € |
| 50 | 0,41840 € | 20,92 € |
| 100 | 0,39330 € | 39,33 € |
| 250 | 0,36260 € | 90,65 € |
| 500 | 0,34098 € | 170,49 € |
| 1.000 | 0,32067 € | 320,67 € |
| 2.500 | 0,29565 € | 739,13 € |
| 5.000 | 0,27804 € | 1.390,20 € |
| Unit Price without VAT: | 0,48300 € |
|---|---|
| Unit Price with VAT: | 0,57477 € |











