
H2ABT-10102-N4 | |
|---|---|
DigiKey Part Number | H2ABT-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10102-N4 |
Description | JUMPER-H1502TR/A2015N/H1500TR 2" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45900 € | 4,59 € |
| 30 | 0,41667 € | 12,50 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,37420 € | 37,42 € |
| 250 | 0,34496 € | 86,24 € |
| 500 | 0,32438 € | 162,19 € |
| 1.000 | 0,30505 € | 305,05 € |
| 2.500 | 0,28126 € | 703,15 € |
| 5.000 | 0,26450 € | 1.322,50 € |
| Unit Price without VAT: | 0,45900 € |
|---|---|
| Unit Price with VAT: | 0,54621 € |











