
H2ABG-10103-R4 | |
|---|---|
DigiKey Part Number | H2ABG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-R4 |
Description | JUMPER-H1503TR/A2015R/H1501TR 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60600 € | 6,06 € |
| 30 | 0,54900 € | 16,47 € |
| 50 | 0,52460 € | 26,23 € |
| 100 | 0,49330 € | 49,33 € |
| 250 | 0,45472 € | 113,68 € |
| 500 | 0,42764 € | 213,82 € |
| 1.000 | 0,40213 € | 402,13 € |
| 2.500 | 0,37077 € | 926,92 € |
| 5.000 | 0,34869 € | 1.743,45 € |
| Unit Price without VAT: | 0,60600 € |
|---|---|
| Unit Price with VAT: | 0,72114 € |











