
H2AAT-10106-W4 | |
|---|---|
DigiKey Part Number | H2AAT-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-W4 |
Description | JUMPER-H1502TR/A2015W/H1502TR 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50400 € | 5,04 € |
| 30 | 0,45733 € | 13,72 € |
| 50 | 0,43740 € | 21,87 € |
| 100 | 0,41120 € | 41,12 € |
| 250 | 0,37908 € | 94,77 € |
| 500 | 0,35644 € | 178,22 € |
| 1.000 | 0,33520 € | 335,20 € |
| 2.500 | 0,30906 € | 772,65 € |
| 5.000 | 0,29065 € | 1.453,25 € |
| Unit Price without VAT: | 0,50400 € |
|---|---|
| Unit Price with VAT: | 0,59976 € |











