
H2AAT-10106-B6 | |
|---|---|
DigiKey Part Number | H2AAT-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-B6 |
Description | JUMPER-H1502TR/A3049B/H1502TR 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53000 € | 5,30 € |
| 30 | 0,49100 € | 14,73 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,45090 € | 45,09 € |
| 250 | 0,42256 € | 105,64 € |
| 500 | 0,40236 € | 201,18 € |
| 1.000 | 0,38315 € | 383,15 € |
| 2.500 | 0,35916 € | 897,90 € |
| 5.000 | 0,34201 € | 1.710,05 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |











